6ES7952-1AM00-0AA0 | Siemens
Memory card, 1 MB, Siemens 6ES7952-1AM00-0AA0
Order No.: 70P5427
EAN: 4019169009942
MPN:
6ES7952-1AM00-0AA0
6ES79521AM000AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,522.4549 € *
Standard delivery time from the manufacturer is: On Request
6ES79521AM000AA0, Siemens
SIMATIC S7, RAM Memory Card for S7-400, long design, 4 Mbytes .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory card | |
| Storage | 1 MB | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |