6ES7648-3AK10-0PA0 | Siemens
SODIM memory module, 16 GB, DDR4-2666, Siemens 6ES7648-3AK10-0PA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
871.4251 € *
Standard delivery time from the manufacturer is: 1 Week
6ES76483AK100PA0, Siemens
SIMATIC IPC memory expansion, memory module 16 GB (1x 16 GB), DDR4 2666 SD-RAM, SODIMM for Field PG M6 Accessories for SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SODIM memory module | |
| Version | DDR4-2666 | |
| Storage | 16 GB | |
| Suitable for | SIMATIC Field PG M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |