6ES7648-3AK00-0PA0 | Siemens
SODIM memory module, 8 GB, DDR4-2666, Siemens 6ES7648-3AK00-0PA0
Unit Price (€ / pc.)
488.4117 € *
Standard delivery time from the manufacturer is: On Request
6ES76483AK000PA0, Siemens
SIMATIC IPC memory expansion, Memory module 8 GB (1x 8 GB), DDR4 2666 SD-RAM, SODIMM for Field PG M6 Accessories for SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DDR4-2666 | |
| Storage | 8000000000 GB | |
| Suitable for | SIMATIC Field PG M6 | |
| Product type | SODIM memory module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |