6ES7648-2AL70-0PA0 | Siemens
DIMM memory module, 8 GB, DDR4-2133, Siemens 6ES7648-2AL70-0PA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
421.8193 € *
Standard delivery time from the manufacturer is: On Request
6ES76482AL700PA0, Siemens
SIMATIC IPC memory expansion Memory module 8 GB (1x 8 GB), DDR4-2133 SD-RAM, DIMM, for SIMATIC Rack IPC547G Accessories for SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIMM memory module | |
| Version | DDR4-2133 | |
| Storage | 8 GB | |
| Suitable for | SIMATIC Rack IPC547G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |