6ES7648-2AK80-0PA0 | Siemens
SODIM memory module, 16 GB, DDR4-2400, ECC, Siemens 6ES7648-2AK80-0PA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
788.256 € *
Standard delivery time from the manufacturer is: On Request
6ES76482AK800PA0, Siemens
SIMATIC IPC memory expansion memory module 16 GB (1x 16 GB), DDR4 2400 SD-RAM, SODIMM, for SIMATIC Box IPC427E, SIMATIC Panel IPC477E, Field PG M5 Accessories for SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SODIM memory module | |
| Version | DDR4-2400, ECC | |
| Storage | 16 GB | |
| Suitable for | SIMATIC Box IPC427E, SIMATIC Panel IPC477E, SIMATIC FieldPG M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |