6ES7648-2AH50-0KA1 | Siemens
SODIM memory module, 2 GB, DDR3-1066, Siemens 6ES7648-2AH50-0KA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.1289 € *
Standard delivery time from the manufacturer is: On Request
6ES76482AH500KA1, Siemens
SIMATIC PC memory expansion, 2 GByte (1x 2 GB), DDR3 1066, SODIMM- for SIMATIC IPC227E/427D, SIMATIC HMI IPC277E/477D Accessories for SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SODIM memory module | |
| Version | DDR3-1066 | |
| Storage | 2 GB | |
| Suitable for | SIMATIC IPC227E/427D, SIMATIC HMI IPC227E/477D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |