5TG2468-2 | Siemens
DELTA loudspeaker connection socket double, 25 V AC 60 V DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8103 € *
Standard delivery time from the manufacturer is: On Request
Loudspeaker connection socket, 5TG2468-2, SIEMENS
DELTA Loudspeaker connection socket 2-fold, 25V AC 60V DC up to 10 mm quadrant release lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | loudspeaker connection socket | |
| Contact connection | screw connection | |
| Assembly | flush-mounted | |
| Rated voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |