3RF2255-1AB35 | Siemens
Solid state relay, 88-121 VAC, zero point switching, 48-600 VAC, 55 A, screw mounting, 3RF2255-1AB35
Order No.: 27H8652
EAN: 4011209777415
MPN:
3RF2255-1AB35
3RF22551AB35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.3243 € *
Standard delivery time from the manufacturer is: On Request
Semiconductor relay, 3-phase 3RF2 55 A / 40 °C 48-600 V / 110 V AC 2-phase controlled screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 55 A | |
| Voltage | 48-600 VAC | |
| Control Voltage | 88-121 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero point switching | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |