3RF2230-1AC45 | Siemens

Solid state relay, 4-30 VDC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2230-1AC45

Order No.: 27H8647
EAN: 4011209646698
MPN:
3RF2230-1AC45
3RF22301AC45
3RF2230-1AC45 Siemens Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.5516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
168.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
168.5516 €
Semiconductor relay, 3-phase 3RF2 30 A / 40 °C 48-600 V / 4-30 V DC 3-phase controlled screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Rated current 30 A
Voltage 48-600 VAC
Control Voltage 4-30 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode zero point switching
Assembly screw mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes