3RF2190-2AA22 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 24-230 VAC, 90 A, screw mounting, 3RF2190-2AA22

Order No.: 27H8634
EAN: 4011209574182
MPN:
3RF2190-2AA22
3RF21902AA22
3RF2190-2AA22 Siemens Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.2258 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.2258 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 90 A 24-230 V / 110-230 V AC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Rated current 90 A
Voltage 24-230 VAC
Control Voltage 110-230 VAC
Voltage V RRM (peak reverse voltage) 800 V
Switching Mode zero point switching
Assembly screw mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes