3RF2050-4AA02 | Siemens
Solid state relay, 15-24 VDC, zero point switching, 24-230 VAC, 50 A, screw mounting, 3RF2050-4AA02
Order No.: 27H8548
EAN: 4011209662438
MPN:
3RF2050-4AA02
3RF20504AA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8332 € *
Standard delivery time from the manufacturer is: 1 Week
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 50 A 24-230 V / 24 V DC screw terminal Spring-type control connector solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-230 VAC | |
| Control Voltage | 15-24 VDC | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Switching Mode | zero point switching | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |