3RF2030-1AA06 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2030-1AA06

Order No.: 27H8534
EAN: 4011209575813
MPN:
3RF2030-1AA06
3RF20301AA06
3RF2030-1AA06 Siemens Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.204 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 30 A 48-600 V / 24 V DC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Rated current 30 A
Voltage 48-600 VAC
Control Voltage 15-24 VDC
Voltage V RRM (peak reverse voltage) 1600 V
Switching Mode zero point switching
Assembly screw mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes