6SL3054-7TG00-2BA0 | Siemens
License, 512 MB SD memory card incl. licensing V4.7 SP13, 6SL3054-7TG00-2BA0, for SIMATIC
Order No.: 80P0614
EAN: 4025515675594
MPN:
6SL3054-7TG00-2BA0
6SL30547TG002BA0
Series: SINAMICS G120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.6917 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS G120 SD card 512 MB including licensing (Certificate of License, stored on the card) V4.7 SP13 SINAMICS SD Card 512 MB for the modular frequency converter SINAMICS G120 and/or SINAMICS G120P. The SINAMICS SD Card can be used to store the parameterization (up to 100 parameter sets) of a converter. In addition, the memory card supports series commissioning without using an operator panel such as Intelligent Operator Panel (IOP), Basic Operator Panel (BOP-2), or the STARTER commissioning tool and SINAMICS Startdrive. Parameter settings can be written to the converter from the SD Card or saved to the memory card by the converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 512 MB SD memory card incl. licensing V4.7 SP13 | |
| Suitable for | SIMATIC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |