6SL3054-4FC00-2BA0 | Siemens
License, 512 MB SD memory card incl. licensing V5.2 HF11, 6SL3054-4FC00-2BA0, for SIMATIC
Order No.: 80P0612
EAN: 4034106442309
MPN:
6SL3054-4FC00-2BA0
6SL30544FC002BA0
Series: SINAMICS S210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.3819 € *
Standard delivery time from the manufacturer is: 1 Week
SINAMICS S210 SD card 512 MB incl. licensing (Certificate of License, stored on the card) V5.2 HF11 Supplementary system component SINAMICS SD card 512 MB for the servo drive SINAMICS S210. The parameter assignment, firmware and licenses for a converter can be stored on this memory card. The SD card is delivered with selected firmware version. SINAMICSSimply my drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 512 MB SD memory card incl. licensing V5.2 HF11 | |
| Suitable for | SIMATIC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |