6ES7862-0AC01-0YA1 | Siemens
License without software, SW Redundanz V1.2, 6ES7862-0AC01-0YA1, for SIMATIC S7
Order No.: 70P5339
EAN: 4019169120128
MPN:
6ES7862-0AC01-0YA1
6ES78620AC010YA1
Series: SIMATIC S7 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,122.8483 € *
Standard delivery time from the manufacturer is: 1 Week
6ES78620AC010YA1, Siemens
SIMATIC S7, SW redundancy V1.2 single license for 1 installation R-SW, without SW and without documentation, Class A, 5 languages(de,en,fr,es,it) Executable in Win95/98/ME/ Windows NT/2000 Prof., Reference HW: SIMATIC S7-300/400 CPU 315 and higher Software package for the configuration of high availability controllers on a software basis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SW Redundanz V1.2 | |
| Suitable for | SIMATIC S7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |