6ES7840-0CC08-0YE5 | Siemens
Upgrade, S7-PDIAG V5.7, 6ES7840-0CC08-0YE5, for SIMATIC S7
Order No.: 70P5312
EAN: 4047622952078
MPN:
6ES7840-0CC08-0YE5
6ES78400CC080YE5
Series: SIMATIC S7-PDIAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
991.8769 € *
Standard delivery time from the manufacturer is: 1 Week
6ES78400CC080YE5, Siemens
SIMATIC S7, S7 PDIAG V5.7 upgrade, floating license for 1 user engineering software, SW and documentation on CD. license key on USB flash drive, class A, 5 languages (de, en, fr, it, es), executable from STEP7 V5.7, executable in Windows Server 2016, Windows Server 2019, 2022, Windows 10 / 11 Professional, Windows 10 / 11 Enterprise, reference hardware: S7-300/400, C7. Content: set (1x CD + 1x USB).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | S7-PDIAG V5.7 | |
| Suitable for | SIMATIC S7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85234910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |