6ES7833-1FB18-0YA5 | Siemens
Floating license, Safety Basic V18, 6ES7833-1FB18-0YA5, for SIMATIC S7 STEP 7
Order No.: 70P5288
EAN: 4025515741008
MPN:
6ES7833-1FB18-0YA5
6ES78331FB180YA5
Series: SIMATIC S7 STEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.3881 € *
Standard delivery time from the manufacturer is: 1 Week
6ES78331FB180YA5, Siemens
SIMATIC S7, safety programming tool; STEP 7 Safety Basic V18, engineering software; Floating License for 1 user; license key on USB flash drive class A, 2 languages (de, en); executable with TIA Portal V18 STEP 7 Basic V18 or higher; for configuration of SIMATIC S7-1200F. Content: 1x USB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Safety Basic V18 | |
| Suitable for | SIMATIC S7 STEP 7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |