6ES7830-2AA22-0YX0 | Siemens
Floating license, Standard PID Control V5.2, 6ES7830-2AA22-0YX0, for SIMATIC S7
Order No.: 70P5280
EAN: 4019169189842
MPN:
6ES7830-2AA22-0YX0
6ES78302AA220YX0
Series: SIMATIC S7 Standard
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
812.0917 € *
Standard delivery time from the manufacturer is: 1 Week
6ES78302AA220YX0, Siemens
SIMATIC S7, Version PID Ctrl V5.2, parameterization software, floating license for 1 installation, E-SW, SW and documentation on CD, license key on USB flash drive, Class A, 2 languages (de, en), executable in STEP 7 from V5.6; older software for STEP 7 from V5.3 SP2 as download available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Standard PID Control V5.2 | |
| Suitable for | SIMATIC S7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85234910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |