6ES7823-1FA04-0YA5 | Siemens
Floating license, PLCSIM Advanced V5.0, 6ES7823-1FA04-0YA5, for SIMATIC S7-PLCSIM
Order No.: 70P5257
EAN: 4025515740797
MPN:
6ES7823-1FA04-0YA5
6ES78231FA040YA5
Series: SIMATIC S7-PLCSIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,420.8619 € *
Standard delivery time from the manufacturer is: 1 Week
6ES78231FA040YA5, Siemens
SIMATIC S7-PLCSIM Advanced V5.0, floating license; option for simulation of S7-1500 & ET200SP; software and documentation on DVD; license key on USB flash drive; class A; software 1 language: en; documentation bilingual: de,en executable on Windows 10; Windows 11; Content: set (1x DVD + 1x USB).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLCSIM Advanced V5.0 | |
| Suitable for | SIMATIC S7-PLCSIM |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85234910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |