3RW4046-2BB14 | Siemens

Soft starter, 3 phase, 45 kW, 80 A, 230 V (DC), 230 V (AC), 3RW4046-2BB14

Order No.: 27H8434
EAN: 4011209696501
MPN:
3RW4046-2BB14
3RW40462BB14
Series: SIRIUS
3RW4046-2BB14 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,453.9063 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,453.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,453.9063 €
SIRIUS soft starter S3 80 A, 45 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 45 kW
Rated current 80 A
Rated voltage (DC) 230 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes