3RW4037-2BB04 | Siemens

Soft starter, 3 phase, 30 kW, 63 A, 24 V (DC), 24 V (AC), 3RW4037-2BB04

Order No.: 27H8408
EAN: 4011209696341
MPN:
3RW4037-2BB04
3RW40372BB04
Series: SIRIUS
3RW4037-2BB04 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,113.3402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,113.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,113.3402 €
SIRIUS soft starter S2 63 A, 30 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 30 kW
Rated current 63 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes