3RW4036-2TB04 | Siemens
Soft starter, 3 phase, 22 kW, 45 A, 24 V (DC), 24 V (AC), 3RW4036-2TB04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,076.3788 € *
Standard delivery time from the manufacturer is: On Request
SIRIUS soft starter S2 45 A, 22 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Thermistor motor protection Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 22 kW | |
| Rated current | 45 A | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |