3RW4027-1BB14 | Siemens

Soft starter, 3 phase, 15 kW, 32 A, 230 V (DC), 230 V (AC), 3RW4027-1BB14

Order No.: 27H8368
EAN: 4011209691728
MPN:
3RW4027-1BB14
3RW40271BB14
Series: SIRIUS
3RW4027-1BB14 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
658.07 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
658.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
658.07 €
SIRIUS soft starter S0 32 A, 15 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 15 kW
Rated current 32 A
Rated voltage (DC) 230 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes