3RW4026-2TB05 | Siemens

Soft starter, 3 phase, 15 kW, 25 A, 24 V (DC), 24 V (AC), 3RW4026-2TB05

Order No.: 27H8365
EAN: 4011209722965
MPN:
3RW4026-2TB05
3RW40262TB05
Series: SIRIUS
3RW4026-2TB05 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
791.9688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
791.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
791.9688 €
SIRIUS soft starter S0 25 A, 15 kW/500 V, 40 °C 400-600 V AC, 24 V AC/DC spring-type terminals Thermistor motor protection Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 15 kW
Rated current 25 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes