3RW3028-2BB14 | Siemens

Soft starter, 3 phase, 18.5 kW, 38 A, 230 V (DC), 230 V (AC), 3RW3028-2BB14

Order No.: 27H8321
EAN: 4011209719545
MPN:
3RW3028-2BB14
3RW30282BB14
Series: SIRIUS
3RW3028-2BB14 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
646.9911 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
646.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
646.9911 €
SIRIUS soft starter S0 38 A, 18.5 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC spring-type terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 18.5 kW
Rated current 38 A
Rated voltage (DC) 230 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes