3RM1302-1AA14 | Siemens

Reversing starter, 3 phase, 0.75 kW, 2 A, 110 V (DC), 230 V (AC), 3RM1302-1AA14

Order No.: 27H8272
EAN: 4011209914605
MPN:
3RM1302-1AA14
3RM13021AA14
Series: SIRIUS
3RM1302-1AA14 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.8155 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
252.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.8155 €
Fail-safe reversing starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 110-230 V AC, screw terminals Failsafe reversing starters SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Filter Property Value
Version reversing starter failsafe
Number of phases 3
Power 0.75 kW
Rated current 2 A
Rated voltage (DC) 110 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes