3RK1325-6LS71-1AA5 | Siemens

Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1325-6LS71-1AA5

Order No.: 27H8166
EAN: 4011209823884
MPN:
3RK1325-6LS71-1AA5
3RK13256LS711AA5
Series: SIRIUS
3RK1325-6LS71-1AA5 Siemens Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,380.6975 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,380.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,380.6975 €
SIRIUS motor starter M200D AS-i Communication: AS-Interface Reversing starter standard Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
Filter Property Value
Version motor starter
Number of phases 2
Power 5.5 kW
Rated current 12 A
Rated voltage (DC) 28.8 V
Degree of protection (IP) IP65
Standard number IEC 61000-4-5
min. operating temperature -25 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes