3RK1325-6LS71-0AA5 | Siemens
Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1325-6LS71-0AA5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,270.5868 € *
Standard delivery time from the manufacturer is: On Request
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor starter | |
| Number of phases | 2 | |
| Power | 5.5 kW | |
| Rated current | 12 A | |
| Rated voltage (DC) | 28.8 V | |
| Degree of protection (IP) | IP65 | |
| Standard number | IEC 61000-4-5 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |