5UB4714 | Siemens
German schuko-style socket, gray, 16 A/250 V, Germany, IP20, 5UB4714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9380 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
3 pcs.
34.3672 €
5 pcs.
32.4989 €
7 pcs.
30.8091 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap, with lock 66x 75 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style socket | |
| Country code | Germany | |
| Colour | gray | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | Yes | |
| Child safety lock available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |