5UB2213-3KK | Siemens
German schuko-style double socket outlet, white, 16 A/250 V, Germany, IP20, 5UB2213-3KK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: On Request
DELTA miro SCHUKO double socket outlet with frame 10/16 250 V with/without screw-type terminals with increased touch protection titanium white without claws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style double socket outlet | |
| Country code | Germany | |
| Colour | white | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |