5UB2211-3 | Siemens

German schuko-style double socket outlet, white, 16 A/250 V, Germany, IP20, 5UB2211-3

Order No.: 81P7378
EAN: 4001869474960
MPN:
5UB2211-3
5UB22113
Series: DELTA i-system
5UB2211-3 Siemens Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3752 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.3752 €

DELTA SCHUKO double socket outlet 10/16A 250V with/without screw-type terminals with increased touch protection titanium white.

Technical specifications
Filter Property Value
Version german schuko-style double socket outlet
Country code Germany
Colour white
Connection plug-in connection
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Property Value
Country of origin TR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes