5UB1926 | Siemens
German schuko-style socket outlet with title block, metal, 16 A/250 V, Germany, IP20, 5UB1926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.5905 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system carbon metallic SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with overvoltage protection Labeling field, Function displays cover plate 55 x 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style socket outlet with title block | |
| Country code | Germany | |
| Colour | metal | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |