5UB1917-0SB01 | Siemens
German schuko-style socket outlet with hinged cover, soft black, 16 A/250 V, Germany, IP20, 5UB1917-0SB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system soft black SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap 55x 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style socket outlet with hinged cover | |
| Country code | Germany | |
| Colour | soft black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |