5UB1855-0KK | Siemens
German schuko-style socket, titan white, 16 A/250 V, Germany, IP20, 5UB1855-0KK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
13.1138 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA style, titanium white SCHUKO socket outlet 10/16 A 250 V with increased touch protection cover plate 68 x 68 mm without claws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style socket | |
| Country code | Germany | |
| Colour | titan white | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |