5UB1558-0KE | Siemens

Socket outlet kit, electric white, 16 A/250 V, Germany, IP20, 5UB1558-0KE

Order No.: 81P7493
EAN: 4047624273324
MPN:
5UB1558-0KE
5UB15580KE
Series: DELTA PROFIBOX
5UB1558-0KE Siemens Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
511.7357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
511.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
511.7357 €

Profibox I-System Schuko Increased protection 100 units Electrical white.

Technical specifications
Filter Property Value
Version socket outlet kit
Country code Germany
Colour electric white
Connection plug-in connection
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Property Value
Customs tariff number 85366990
Country of origin ES
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes