5UB1535 | Siemens
NEMA socket outlet with hinged cover, white, 20 A/250 V, IP20, 5UB1535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2291 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system NEMA socket outlet with spring flap titanium white 2-pole+E NEMA 5-20 R 125V 20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NEMA socket outlet with hinged cover | |
| Colour | white | |
| Connection | plug-in connection | |
| Nominal power | 20 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |