3SU1901-0BD31-0DA0 | Siemens
Washer, for emergency stop pushbutton, 3SU1901-0BD31-0DA0
Order No.: 27H1215
EAN: 4011209963849
MPN:
3SU1901-0BD31-0DA0
3SU19010BD310DA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.3478 € *
Standard delivery time from the manufacturer is: On Request
Washer round for EMERGENCY STOP mushroom pushbutton, yellow, illuminated, thickness 5 mm, outer diameter 60 mm, inside diameter 23 mm, with inscription: EMERGENCY STOP EMERGENCY STOP backing plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | washer | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |