3SU1900-0JH30-0AA0 | Siemens
Protective collar, for emergency stop pushbutton, 3SU1900-0JH30-0AA0
Order No.: 27H1211
EAN: 4047621065298
MPN:
3SU1900-0JH30-0AA0
3SU19000JH300AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2219 € *
Standard delivery time from the manufacturer is: On Request
Protective collar for emergency stop mushroom pushbutton, 30 mm and 40 mm, can be mounted on the enclosure, at the top, Space for labeling plate, yellow, plastic Protective collar as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |