3SU1900-0DF70-0AA0 | Siemens
Protective cap, for emergency stop pushbutton, 3SU1900-0DF70-0AA0
Order No.: 27H1203
EAN: 4011209963931
MPN:
3SU1900-0DF70-0AA0
3SU19000DF700AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5354 € *
Standard delivery time from the manufacturer is: On Request
Silicone protection cap for EMERGENCY-STOP mushroom pushbutton, 40 mm, 22 mm design, clear Silicone protective cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |