3SU1900-0BC31-0MA0 | Siemens
Label, for emergency stop pushbutton, 3SU1900-0BC31-0MA0
Order No.: 27H1196
EAN: 4011209954250
MPN:
3SU1900-0BC31-0MA0
3SU19000BC310MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Backing plate round, for EMERGENCY STOP mushroom-type actuator, yellow, self-adhesive, outer diameter 75 mm, inside diameter 23 mm, with inscription: EMERGENCY STOP in Chinese EMERGENCY STOP backing plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |