3SU1900-0BC31-0JA0 | Siemens
Label, for emergency stop pushbutton, 3SU1900-0BC31-0JA0
Order No.: 27H1194
EAN: 4011209954229
MPN:
3SU1900-0BC31-0JA0
3SU19000BC310JA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
Backing plate round, for EMERGENCY STOPmushroom pushbutton, yellow, self-adhesive, outer diameter 75 mm, inside diameter 23 mm, with inscription: EMERGENZA EMERGENCY STOP backing plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |