3RV1933-1GA00 | Siemens
Enclosure, for motor starter with EMERGENCY STOP, 3RV1933-1GA00
Order No.: 80P9175
EAN: 4011209517837
MPN:
3RV1933-1GA00
3RV19331GA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.4416 € *
Standard delivery time from the manufacturer is: On Request
Molded-plastic enclosure for surface mounting with EMERGENCY-STOP rotary operating mechanism 82 mm with metric cable gland No UL/CSA approval Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Suitable for | motor starter with EMERGENCY STOP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |