3SU1103-6AA30-1AA0 | Siemens

Signal light, 110 V (AC), yellow, 1400 mcd, Mounting Ø 22.3 mm, LED number: 1, 3SU1103-6AA30-1AA0

Order No.: 80P9822
EAN: 4011209957978
MPN:
3SU1103-6AA30-1AA0
3SU11036AA301AA0
3SU1103-6AA30-1AA0 Siemens Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5112 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.5112 €

Indicator lights, 22 mm, round, plastic, yellow, lens, smooth, with holder, LED module with integrated LED 110 V AC, screw terminal Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Filter Property Value
Connection screw connection
Installation diameter 22.3 mm
Farbe der Beleuchtung yellow
Luminous intensity 1.4 cd
Assembly front panel mounting
Rated voltage (AC) 110 V
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85318070
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Sustainable Yes
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one