3RV1903-5E | Siemens
Signal light, 415 V (AC), 415 V (DC), red/green/clear, LED number: 1, 3RV1903-5E
Order No.: 80P9786
EAN: 4011209274952
MPN:
3RV1903-5E
3RV19035E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: On Request
Indicator light with glow lamp 380...415 V AC/DC with colored lenses: red,green,clear for enclosure 3RV19 Size S00...S2 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Farbe der Beleuchtung | red/green/clear | |
| Rated voltage (AC) | 415 V | |
| Rated voltage (DC) | 415 V | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |