6GK5856-2EA10-3BA1 | Siemens
SCALANCE MUM856-1 (B1), 5G router, Ethernet<->3/4/5G, VPN, firewall, NAT, PoE
Order No.: 81P9678
EAN: 4047623800767
MPN:
6GK5856-2EA10-3BA1
6GK58562EA103BA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,030.1400 € *
Standard delivery time from the manufacturer is: On Request
5G router, 6GK5856-2EA10-3BA1, Siemens
SCALANCE MUM856-1 (B1) 5G router, rel. 16, IP65, for wireless IP communication from Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 N- connect connections, 1x micro SIM slot, eSIM, 1x10/100/1000 Mbps M12 socket, redundant DC 24 V, M12 L-coded, PoE, -30 - +70 °C, CLP slot, 1x DI and 1x DO, A-coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G router | |
| Connection | M12, PoE, N socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |