8WH2000-1BG38 | Siemens
Fuse terminal, spring balancer connection, 0.08-4.0 mm², 30 A, black, 8WH2000-1BG38
NCNR (non cancelable / non returnable)
Terminal, spring-loaded terminal, fuse terminal with LED, 4 mm², black Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system.
Features
- Permanently safe contact
- Easy to disconnect connection of electrical connections such as cables and wires
- Implementation of a large number of applications
- User-friendly and easy installation and connection technology
- Comprehensive and standardized accessories
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 30 A | |
| Rated Voltage | 400 V | |
| Length | 86.5 mm | |
| Width | 8.15 mm | |
| Height | 43.65 mm | |
| Connection | spring balancer connection | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |