6ES7148-6JG00-0BB0 | Siemens

SIMATIC ET 200eco PN CM 8xIO-Link, M12-L 8x M12

Order No.: 70P4527
EAN: 4047623410980
MPN:
6ES7148-6JG00-0BB0
6ES71486JG000BB0
6ES7148-6JG00-0BB0 Siemens Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
569.8315 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
569.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
569.8315 €

Sensor-actuator distributor,6ES7148-6JG00-0BB0, Siemens

SIMATIC ET 200eco PN, CM 8x IO-Link + DI 4x 24 V DC, M12-L, 8x M12, 4x port class A + 4x port class B, channel diagnostics, shared device with 2 controllers, prioritized startup, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
Protocol PROFINET
IO Ports 8 x M12
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No