6ES7148-6JE00-0BB0 | Siemens
IO-Link + DIQ, PROFINET, 6ES7148-6JE00-0BB0
Order No.: 70P4526
EAN: 4047623411802
MPN:
6ES7148-6JE00-0BB0
6ES71486JE000BB0
Series: SIMATIC ET 200eco
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
569.8315 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor,6ES71486JE000BB0, Siemens
SIMATIC ET 200eco PN, CM 4x IO-Link + DIQ 12x 24 V DC/0.5 A/2 A, M12-L, 8x M12, 4x port class A channel diagnostics, shared device, with 2 controllers, prioritized startup, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, EtherNet/IP, Modbus TCP, degree of protection IP67 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 (4 pole, L coded) | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | PROFINET |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |