6ES7145-6HD00-0AB0 | Siemens
SIMATIC ET 200eco PN 4AQ U/I 4x M12
Order No.: 70P4509
EAN: 4025515077824
MPN:
6ES7145-6HD00-0AB0
6ES71456HD000AB0
Series: SIMATIC ET 200eco
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
647.479 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor,6ES71456HD000AB0, Siemens
SIMATIC DP, ET 200ECO PN, 4 AO U/I- 4xM12, Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 | |
| Bus Output | M12 | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |