6ES7142-6BF50-0AB0 | Siemens
Sensor-actuator distributor, PROFINET, 4 x M12, 6ES7142-6BF50-0AB0
Order No.: 70P4483
EAN: 4025515077053
MPN:
6ES7142-6BF50-0AB0
6ES71426BF500AB0
Series: SIMATIC ET 200eco
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.3106 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 6ES71426BF500AB0, Siemens
SIMATIC DP, ET 200ECO PN, 8 DO 24 V DC/0.5 A- 4xM12, Duplicate assignment, 1 load voltage supply DO- Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 | |
| Bus Output | M12 | |
| Protocol | PROFINET | |
| IO Ports | 4 x M12 | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |